Bourns 0.1A Resettable Fuse, 30V

RS Stock No.: 647-8358Brand: BournsManufacturers Part No.: MF-USMF010-2Distrelec Article No.: 30397361
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Brand

Bourns

Trip Current

0.3A

Voltage Rating

30V

Time to Trip

0.6s

Hold Current

0.1A

Maximum Current

10 A

Length

3.43mm

Height

1.1mm

Width

2.8mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.8Ω

Maximum Resistance

15Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Dimensions

3.43 x 2.8 x 1.1mm

Series

MF-USMF

Operating Temperature Range

-40 → +85 °C

Product details

MF-USMF Series

Fast tripping resettable circuit protection
Surface mount packaging for automated assembly
Small footprint size (1210)

Surface Mount Technology

You may be interested in
Littelfuse 0.1A Resettable Fuse, 30V dc
AED 1.323Each (In a Pack of 20) (ex VAT)
Littelfuse 0.1A Resettable Fuse, 30V dc
P.O.A.Each (Supplied on a Reel) (ex VAT)

AED 14.18

AED 1.418 Each (In a Pack of 10) (ex VAT)

AED 14.89

AED 1.489 Each (In a Pack of 10) (inc. VAT)

Bourns 0.1A Resettable Fuse, 30V
Select packaging type

AED 14.18

AED 1.418 Each (In a Pack of 10) (ex VAT)

AED 14.89

AED 1.489 Each (In a Pack of 10) (inc. VAT)

Bourns 0.1A Resettable Fuse, 30V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Littelfuse 0.1A Resettable Fuse, 30V dc
AED 1.323Each (In a Pack of 20) (ex VAT)
Littelfuse 0.1A Resettable Fuse, 30V dc
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Trip Current

0.3A

Voltage Rating

30V

Time to Trip

0.6s

Hold Current

0.1A

Maximum Current

10 A

Length

3.43mm

Height

1.1mm

Width

2.8mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.8Ω

Maximum Resistance

15Ω

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Dimensions

3.43 x 2.8 x 1.1mm

Series

MF-USMF

Operating Temperature Range

-40 → +85 °C

Product details

MF-USMF Series

Fast tripping resettable circuit protection
Surface mount packaging for automated assembly
Small footprint size (1210)

Surface Mount Technology

You may be interested in
Littelfuse 0.1A Resettable Fuse, 30V dc
AED 1.323Each (In a Pack of 20) (ex VAT)
Littelfuse 0.1A Resettable Fuse, 30V dc
P.O.A.Each (Supplied on a Reel) (ex VAT)