Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Ferrite Bead (Chip Ferrite Bead), 2 x 1.2 x 0.9mm (2029), 30Ω impedance at 100 MHz

RS Stock No.: 181-4423Brand: BournsManufacturers Part No.: MH2029-300YDistrelec Article No.: 30144066
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Bourns

Package Type

2029

Impedance at 100 MHz

30Ω

Current Rating

3A

Type

Chip Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

25mΩ

Application

IC Power Lines, Power Supply Lines, Signal Lines

Series

MH

Material

Ferrite

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 412.00

AED 0.103 Each (On a Reel of 4000) (ex VAT)

AED 432.60

AED 0.108 Each (On a Reel of 4000) (inc. VAT)

Bourns Ferrite Bead (Chip Ferrite Bead), 2 x 1.2 x 0.9mm (2029), 30Ω impedance at 100 MHz

AED 412.00

AED 0.103 Each (On a Reel of 4000) (ex VAT)

AED 432.60

AED 0.108 Each (On a Reel of 4000) (inc. VAT)

Bourns Ferrite Bead (Chip Ferrite Bead), 2 x 1.2 x 0.9mm (2029), 30Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Package Type

2029

Impedance at 100 MHz

30Ω

Current Rating

3A

Type

Chip Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

25mΩ

Application

IC Power Lines, Power Supply Lines, Signal Lines

Series

MH

Material

Ferrite

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more