Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

RS Stock No.: 269-2388Brand: BournsManufacturers Part No.: PAC18R1-43D19F
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm

Stock information temporarily unavailable.

AED 8,872.50

AED 8.872 Each (In a Tray of 1000) (ex VAT)

AED 9,316.12

AED 9.316 Each (In a Tray of 1000) (inc. VAT)

Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

AED 8,872.50

AED 8.872 Each (In a Tray of 1000) (ex VAT)

AED 9,316.12

AED 9.316 Each (In a Tray of 1000) (inc. VAT)

Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm