Technical Document
Specifications
Brand
BournsPulses Per Revolution
20
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
PCB Mount
Shaft Length
20mm
Index Output
Not Indexed
Country of Origin
China
AED 673.31
AED 8.978 Each (In a Tray of 75) (ex VAT)
AED 706.98
AED 9.427 Each (In a Tray of 75) (inc. VAT)
75
AED 673.31
AED 8.978 Each (In a Tray of 75) (ex VAT)
AED 706.98
AED 9.427 Each (In a Tray of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPulses Per Revolution
20
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
PCB Mount
Shaft Length
20mm
Index Output
Not Indexed
Country of Origin
China