Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 789-9602Brand: BournsManufacturers Part No.: PEC12R-2220F-S0024
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

9mm

Mounting Type

Through Hole

Index Output

Not Indexed

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1 mm, 2 x 2.1 mm

Country of Origin

China

Product details

PEC12R Series - 12 mm Incremental Encoder

Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 6.51

AED 6.51 Each (ex VAT)

AED 6.84

AED 6.84 Each (inc. VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Select packaging type

AED 6.51

AED 6.51 Each (ex VAT)

AED 6.84

AED 6.84 Each (inc. VAT)

Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 6.51
25 - 49AED 6.30
50 - 99AED 6.04
100 - 249AED 5.78
250+AED 5.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

9mm

Mounting Type

Through Hole

Index Output

Not Indexed

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1 mm, 2 x 2.1 mm

Country of Origin

China

Product details

PEC12R Series - 12 mm Incremental Encoder

Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more