Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Technical Document
Specifications
Brand
BournsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
9mm
Mounting Type
Through Hole
Index Output
Not Indexed
Maximum Operating Speed
100rpm
Mounting Hole Diameter
1 mm, 2.1 x 2 mm
Distrelec Product Id
30037239
Country of Origin
China
Product details
PEC12 Series - 12 mm Incremental Encoder
Compact, rugged design
High reliability
Metal bushing/ plastic shaft
Quadrature output
AED 7.40
AED 7.40 Each (ex VAT)
AED 7.77
AED 7.77 Each (inc. VAT)
Standard
1
AED 7.40
AED 7.40 Each (ex VAT)
AED 7.77
AED 7.77 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 7.40 |
10 - 24 | AED 7.14 |
25 - 99 | AED 6.98 |
100 - 249 | AED 5.98 |
250+ | AED 5.62 |
Technical Document
Specifications
Brand
BournsPulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
9mm
Mounting Type
Through Hole
Index Output
Not Indexed
Maximum Operating Speed
100rpm
Mounting Hole Diameter
1 mm, 2.1 x 2 mm
Distrelec Product Id
30037239
Country of Origin
China
Product details
PEC12 Series - 12 mm Incremental Encoder
Compact, rugged design
High reliability
Metal bushing/ plastic shaft
Quadrature output