Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 80A Tag Fuse, 38mm, 170V dc, 24.1mm

RS Stock No.: 254-4227Brand: BournsManufacturers Part No.: PF-NT2-80
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Bourns

Current Rating

80A

Fuse Size

38mm

Voltage Rating

170V dc

Fuse Standard

aR

Fixing Centres

24.1mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 133.61

AED 133.61 Each (ex VAT)

AED 140.29

AED 140.29 Each (inc. VAT)

Bourns 80A Tag Fuse, 38mm, 170V dc, 24.1mm

AED 133.61

AED 133.61 Each (ex VAT)

AED 140.29

AED 140.29 Each (inc. VAT)

Bourns 80A Tag Fuse, 38mm, 170V dc, 24.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Current Rating

80A

Fuse Size

38mm

Voltage Rating

170V dc

Fuse Standard

aR

Fixing Centres

24.1mm

Country of Origin

Taiwan, Province Of China