Bourns Rotary Audio Potentiometer 1-Gang, PRS11R-225F-N103B1
RS Stock No.: 269-2427Brand: BournsManufacturers Part No.: PRS11R-225F-N103B1Distrelec Article No.: 30219452

Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 16.70
AED 16.70 Each (ex VAT)
AED 17.53
AED 17.53 Each (inc. VAT)
Bourns Rotary Audio Potentiometer 1-Gang, PRS11R-225F-N103B1
1
AED 16.70
AED 16.70 Each (ex VAT)
AED 17.53
AED 17.53 Each (inc. VAT)
Bourns Rotary Audio Potentiometer 1-Gang, PRS11R-225F-N103B1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 16.70 |
5 - 9 | AED 15.96 |
10 - 19 | AED 14.60 |
20 - 49 | AED 14.07 |
50+ | AED 12.86 |
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Country of Origin
Taiwan, Province Of China