Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA2043-2015DPB103

RS Stock No.: 737-7776Brand: BournsManufacturers Part No.: PTA2043-2015DPB103Distrelec Article No.: 30388821
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Travel Length

20mm

Tolerance

±20%

Actuator Type

Lever

Series

PTA

Country of Origin

China

Product details

PTA Series - Low Profile Slide Potentiometer

PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7.77

AED 7.77 Each (ex VAT)

AED 8.16

AED 8.16 Each (inc. VAT)

Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA2043-2015DPB103
Select packaging type

AED 7.77

AED 7.77 Each (ex VAT)

AED 8.16

AED 8.16 Each (inc. VAT)

Bourns PTA 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA2043-2015DPB103
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 7.77
25 - 49AED 6.20
50 - 99AED 6.04
100+AED 5.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Travel Length

20mm

Tolerance

±20%

Actuator Type

Lever

Series

PTA

Country of Origin

China

Product details

PTA Series - Low Profile Slide Potentiometer

PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more