Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns PTV09 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4225F-B502

RS Stock No.: 737-7830Brand: BournsManufacturers Part No.: PTV09A-4225F-B502Distrelec Article No.: 30388825
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PTV09

Distrelec Product Id

30388825

Country of Origin

China

Product details

PTV09 Series 9mm Rotary Linear Potentiometers

PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Insulated shaft
Snap-in clip
Centre detent option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5.72

AED 5.72 Each (ex VAT)

AED 6.01

AED 6.01 Each (inc. VAT)

Bourns PTV09 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4225F-B502
Select packaging type

AED 5.72

AED 5.72 Each (ex VAT)

AED 6.01

AED 6.01 Each (inc. VAT)

Bourns PTV09 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV09A-4225F-B502
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 5.72
10 - 49AED 5.66
50 - 99AED 5.20
100 - 499AED 5.00
500+AED 4.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PTV09

Distrelec Product Id

30388825

Country of Origin

China

Product details

PTV09 Series 9mm Rotary Linear Potentiometers

PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.

Insulated shaft
Snap-in clip
Centre detent option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more