Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
PV36
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
25-Turn 500mW Sealed 10mm PV36X Series
High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
AED 8.19
AED 8.19 Each (ex VAT)
AED 8.60
AED 8.60 Each (inc. VAT)
Standard
1
AED 8.19
AED 8.19 Each (ex VAT)
AED 8.60
AED 8.60 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 8.19 |
25 - 49 | AED 7.77 |
50 - 99 | AED 7.30 |
100 - 249 | AED 6.93 |
250+ | AED 6.35 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
PV36
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
25-Turn 500mW Sealed 10mm PV36X Series
High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing