Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

20kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, PV37

RS Stock No.: 769-2246Brand: BournsManufacturers Part No.: PV37W203C01B00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

PV37

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers

PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 9.71

AED 9.71 Each (ex VAT)

AED 10.20

AED 10.20 Each (inc. VAT)

20kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, PV37
Select packaging type

AED 9.71

AED 9.71 Each (ex VAT)

AED 10.20

AED 10.20 Each (inc. VAT)

20kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, PV37
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 9.71
25 - 99AED 9.45
100 - 249AED 9.03
250+AED 8.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

PV37

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±150ppm/°C

Length

6.4mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers

PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in