Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 μH ±20% Ferrite Core 1.8A Idc Q:20

Technical Document
Specifications
Brand
BournsInductance
4.7 μH
Maximum dc Current
1.8A
Package/Case
0604
Length
5.8mm
Depth
5.8mm
Height
4.8mm
Diameter
5.8mm
Dimensions
5.8 x 5.8 x 4.8mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
80mΩ
Series
SDR0604
Core Material
Ferrite DR
Maximum Self Resonant Frequency
34MHz
Maximum Operating Temperature
+125°C
Inductor Construction
Ferrite Core
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20
AED 399.00
AED 0.998 Each (On a Reel of 400) (ex VAT)
AED 418.95
AED 1.048 Each (On a Reel of 400) (inc. VAT)
400
AED 399.00
AED 0.998 Each (On a Reel of 400) (ex VAT)
AED 418.95
AED 1.048 Each (On a Reel of 400) (inc. VAT)
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsInductance
4.7 μH
Maximum dc Current
1.8A
Package/Case
0604
Length
5.8mm
Depth
5.8mm
Height
4.8mm
Diameter
5.8mm
Dimensions
5.8 x 5.8 x 4.8mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
80mΩ
Series
SDR0604
Core Material
Ferrite DR
Maximum Self Resonant Frequency
34MHz
Maximum Operating Temperature
+125°C
Inductor Construction
Ferrite Core
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20

