Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 μH ±20% Ferrite Core 1.8A Idc Q:20

RS Stock No.: 180-8975Brand: BournsManufacturers Part No.: SDR0604-4R7ML
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

1.8A

Package/Case

0604

Length

5.8mm

Depth

5.8mm

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 x 5.8 x 4.8mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

80mΩ

Series

SDR0604

Core Material

Ferrite DR

Maximum Self Resonant Frequency

34MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 136.50

AED 1.365 Each (On a Reel of 100) (ex VAT)

AED 143.32

AED 1.433 Each (On a Reel of 100) (inc. VAT)

Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 μH ±20% Ferrite Core 1.8A Idc Q:20

AED 136.50

AED 1.365 Each (On a Reel of 100) (ex VAT)

AED 143.32

AED 1.433 Each (On a Reel of 100) (inc. VAT)

Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 μH ±20% Ferrite Core 1.8A Idc Q:20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
100 - 100AED 1.365AED 136.50
200 - 200AED 1.208AED 120.75
300+AED 1.102AED 110.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

1.8A

Package/Case

0604

Length

5.8mm

Depth

5.8mm

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 x 5.8 x 4.8mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

80mΩ

Series

SDR0604

Core Material

Ferrite DR

Maximum Self Resonant Frequency

34MHz

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more