Technical Document
Specifications
Brand
BournsCurrent Rating
4A
Voltage Rating
24V dc
Fuse Speed
F
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.55mm
Body Height
0.6mm
Breaking Capacity at Maximum Voltage Rating
50 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Dimensions
3.1 x 1.55 x 0.6mm
Terminal Material
Tin Plated Copper/Nickel
Country of Origin
Taiwan, Province Of China
Product details
Fast Acting Surface Mount SinglFuse SF-1206F Series
Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Thin film chip fuse
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsCurrent Rating
4A
Voltage Rating
24V dc
Fuse Speed
F
Body Material
Ceramic
Body Length
3.1mm
Body Width
1.55mm
Body Height
0.6mm
Breaking Capacity at Maximum Voltage Rating
50 A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Dimensions
3.1 x 1.55 x 0.6mm
Terminal Material
Tin Plated Copper/Nickel
Country of Origin
Taiwan, Province Of China
Product details
Fast Acting Surface Mount SinglFuse SF-1206F Series
Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Thin film chip fuse
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
