Technical Document
Specifications
Brand
BournsCurrent Rating
750mA
Voltage Rating
65V dc
Fuse Speed
T
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China
AED 33.08
AED 3.308 Each (Supplied as a Tape) (ex VAT)
AED 34.73
AED 3.473 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 33.08
AED 3.308 Each (Supplied as a Tape) (ex VAT)
AED 34.73
AED 3.473 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 3.308 | AED 33.08 |
100 - 190 | AED 3.098 | AED 30.98 |
200 - 490 | AED 2.888 | AED 28.88 |
500 - 990 | AED 2.73 | AED 27.30 |
1000+ | AED 2.468 | AED 24.68 |
Technical Document
Specifications
Brand
BournsCurrent Rating
750mA
Voltage Rating
65V dc
Fuse Speed
T
Body Material
Ceramic
Country of Origin
Taiwan, Province Of China