Bourns Surface Mount Pulse Transformer 1:1 Turns Ratio, 3.8H Prim. Inductance, 115Ω Prim. Resistance

Technical Document
Specifications
Brand
BournsPrimary Inductance
3.8H
Primary DC Resistance
115Ω
Secondary DC Resistance
115Ω
Insertion Loss
2dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Leakage Inductance
6mH
Dimensions
9.6 x 7.36 x 14mm
Depth
14mm
Length
9.6mm
Width
7.36mm
Maximum Operating Frequency
4kHz
Minimum Operating Frequency
0.2kHz
Maximum Temperature
+85°C
Minimum Temperature
-20°C
Product details
Bourns SM-LP-5001 Series Surface Mount Line Matching Transformers
SM-LP-5001 line matching transformers from Bourns are a subminiature solution, with a seated height of only 7.5 mm. These line matching transformers are vacuum encapsulated and have low distortion of only 0.015%.
600 Ω nominal impedance
80 dB minimum balance
-76 dB maximum distortion at 600 Hz
2000 Vrms dielectric strength for 1 minute
Product Application Information
Suitable applications for these line matching transformers include instrumentation, telecommunications, laptops and modems (V32).
AED 12.57
AED 12.57 Each (ex VAT)
AED 13.20
AED 13.20 Each (inc. VAT)
Standard
1
AED 12.57
AED 12.57 Each (ex VAT)
AED 13.20
AED 13.20 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 12.57 |
50 - 99 | AED 8.96 |
100 - 199 | AED 8.76 |
200 - 499 | AED 8.55 |
500+ | AED 8.24 |
Technical Document
Specifications
Brand
BournsPrimary Inductance
3.8H
Primary DC Resistance
115Ω
Secondary DC Resistance
115Ω
Insertion Loss
2dB
Turns Ratio
1:1
Mounting Type
Surface Mount
Leakage Inductance
6mH
Dimensions
9.6 x 7.36 x 14mm
Depth
14mm
Length
9.6mm
Width
7.36mm
Maximum Operating Frequency
4kHz
Minimum Operating Frequency
0.2kHz
Maximum Temperature
+85°C
Minimum Temperature
-20°C
Product details
Bourns SM-LP-5001 Series Surface Mount Line Matching Transformers
SM-LP-5001 line matching transformers from Bourns are a subminiature solution, with a seated height of only 7.5 mm. These line matching transformers are vacuum encapsulated and have low distortion of only 0.015%.
600 Ω nominal impedance
80 dB minimum balance
-76 dB maximum distortion at 600 Hz
2000 Vrms dielectric strength for 1 minute
Product Application Information
Suitable applications for these line matching transformers include instrumentation, telecommunications, laptops and modems (V32).