Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
137V
Minimum Breakdown Voltage
104V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Stock information temporarily unavailable.
AED 1,417.50
AED 0.472 Each (On a Reel of 3000) (ex VAT)
AED 1,488.38
AED 0.496 Each (On a Reel of 3000) (inc. VAT)
Bourns SMBJ85CA, Bi-Directional TVS Diode DO-214AA
3000
AED 1,417.50
AED 0.472 Each (On a Reel of 3000) (ex VAT)
AED 1,488.38
AED 0.496 Each (On a Reel of 3000) (inc. VAT)
Bourns SMBJ85CA, Bi-Directional TVS Diode DO-214AA
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
137V
Minimum Breakdown Voltage
104V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)