Bourns Dual Coupled Inductor Ferrite Core , 10 μH

RS Stock No.: 172-8570Brand: BournsManufacturers Part No.: SRF1260-100M
brand-logo
View all in Coupled Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

DC Resistance

24.6mΩ

Core Material

Ferrite

Tolerance

±20%

Current Rating

7.17A

Series

SRF1260

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Height

6mm

Length

12.5mm

Depth

12.5mm

Dimensions

12.5 x 12.5 x 6mm

Country of Origin

Taiwan, Province Of China

Product details

SRF1260 Series Dual Winding Wire Wound Chokes

Multiple applications: Parallel, series, dual inductor and transformer
Magnetically shielded, low radiation
Applications include: Sepic topology and Power supplies in portable and fixed equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,365.00

AED 3.412 Each (On a Reel of 400) (ex VAT)

AED 1,433.25

AED 3.583 Each (On a Reel of 400) (inc. VAT)

Bourns Dual Coupled Inductor Ferrite Core , 10 μH

AED 1,365.00

AED 3.412 Each (On a Reel of 400) (ex VAT)

AED 1,433.25

AED 3.583 Each (On a Reel of 400) (inc. VAT)

Bourns Dual Coupled Inductor Ferrite Core , 10 μH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

DC Resistance

24.6mΩ

Core Material

Ferrite

Tolerance

±20%

Current Rating

7.17A

Series

SRF1260

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Height

6mm

Length

12.5mm

Depth

12.5mm

Dimensions

12.5 x 12.5 x 6mm

Country of Origin

Taiwan, Province Of China

Product details

SRF1260 Series Dual Winding Wire Wound Chokes

Multiple applications: Parallel, series, dual inductor and transformer
Magnetically shielded, low radiation
Applications include: Sepic topology and Power supplies in portable and fixed equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more