Technical Document
Specifications
Brand
BournsInductance
33 μH
DC Resistance
61.8mΩ
Core Material
Ferrite
Tolerance
±20%
Current Rating
3.28A
Series
SRF1260
Package/Case
1260
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shielded
Yes
Inductor Construction
Shielded
Length
12.5mm
Depth
12.5mm
Dimensions
12.5 x 12.5 x 6mm
Height
6mm
AED 325.00
AED 3.25 Each (On a Reel of 100) (ex VAT)
AED 341.25
AED 3.412 Each (On a Reel of 100) (inc. VAT)
100
AED 325.00
AED 3.25 Each (On a Reel of 100) (ex VAT)
AED 341.25
AED 3.412 Each (On a Reel of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 100 | AED 3.25 | AED 325.00 |
200 - 200 | AED 3.00 | AED 300.00 |
300+ | AED 2.75 | AED 275.00 |
Technical Document
Specifications
Brand
BournsInductance
33 μH
DC Resistance
61.8mΩ
Core Material
Ferrite
Tolerance
±20%
Current Rating
3.28A
Series
SRF1260
Package/Case
1260
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shielded
Yes
Inductor Construction
Shielded
Length
12.5mm
Depth
12.5mm
Dimensions
12.5 x 12.5 x 6mm
Height
6mm