Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 11 μH 0.36 A Common Mode Choke 0.5Ω

RS Stock No.: 210-7542Brand: BournsManufacturers Part No.: SRF4530A-110Y
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Bourns

Inductance

11 μH

Series

SRF4530A

Impedance

0.6 kΩ

Test Frequency

100 kHz

DC Resistance

0.5Ω

Maximum Current

0.36 A

Dimensions

4.5 x 3.2mm

Operating Temperature Range

-55°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Maximum Operating Temperature

+150°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Height

3.2mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 840.00

AED 1.68 Each (On a Reel of 500) (ex VAT)

AED 882.00

AED 1.764 Each (On a Reel of 500) (inc. VAT)

Bourns 11 μH 0.36 A Common Mode Choke 0.5Ω

AED 840.00

AED 1.68 Each (On a Reel of 500) (ex VAT)

AED 882.00

AED 1.764 Each (On a Reel of 500) (inc. VAT)

Bourns 11 μH 0.36 A Common Mode Choke 0.5Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Inductance

11 μH

Series

SRF4530A

Impedance

0.6 kΩ

Test Frequency

100 kHz

DC Resistance

0.5Ω

Maximum Current

0.36 A

Dimensions

4.5 x 3.2mm

Operating Temperature Range

-55°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Maximum Operating Temperature

+150°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Height

3.2mm

Country of Origin

Malaysia