Technical Document
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
7.5A
Package/Case
1265
Length
13.6 x 12.6 x 6.2mm
Depth
12.6mm
Automotive Standard
AEC-Q200
Country of Origin
China
AED 3,307.50
AED 6.615 Each (On a Reel of 500) (ex VAT)
AED 3,472.88
AED 6.946 Each (On a Reel of 500) (inc. VAT)
500
AED 3,307.50
AED 6.615 Each (On a Reel of 500) (ex VAT)
AED 3,472.88
AED 6.946 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
7.5A
Package/Case
1265
Length
13.6 x 12.6 x 6.2mm
Depth
12.6mm
Automotive Standard
AEC-Q200
Country of Origin
China