Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, SRP1270, 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 10 μH ±20% Wire-Wound 16A Idc

RS Stock No.: 736-1374PBrand: BournsManufacturers Part No.: SRP1270-100M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

16A

Package/Case

1270

Length

12.9mm

Depth

12.9mm

Height

6.5mm

Dimensions

12.9 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

16.8mΩ

Series

SRP1270

Core Material

Iron

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

SRP1270 Series Magnetically Shielded Wire Wound Chokes

Shielded construction
Mounting height of 7.0mm maximum
Current rating up to 41A
RoHS compliant
Product Size 13.7 x 7 mm
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns, SRP1270, 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 10 μH ±20% Wire-Wound 16A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns, SRP1270, 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 10 μH ±20% Wire-Wound 16A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

16A

Package/Case

1270

Length

12.9mm

Depth

12.9mm

Height

6.5mm

Dimensions

12.9 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

16.8mΩ

Series

SRP1270

Core Material

Iron

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

SRP1270 Series Magnetically Shielded Wire Wound Chokes

Shielded construction
Mounting height of 7.0mm maximum
Current rating up to 41A
RoHS compliant
Product Size 13.7 x 7 mm
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more