Technical Document
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
1.6A
Package/Case
SMD
Tolerance
30%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 33.08
AED 6.615 Each (Supplied as a Tape) (ex VAT)
AED 34.73
AED 6.946 Each (Supplied as a Tape) (inc. VAT)
Bourns, SRP6540, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 30% 1.6A Idc
Select packaging type
Standard
5
AED 33.08
AED 6.615 Each (Supplied as a Tape) (ex VAT)
AED 34.73
AED 6.946 Each (Supplied as a Tape) (inc. VAT)
Bourns, SRP6540, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 30% 1.6A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | AED 6.615 | AED 33.08 |
25 - 95 | AED 5.25 | AED 26.25 |
100 - 245 | AED 4.41 | AED 22.05 |
250 - 495 | AED 4.095 | AED 20.48 |
500+ | AED 3.728 | AED 18.64 |
Technical Document
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
1.6A
Package/Case
SMD
Tolerance
30%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China