Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
300V
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
2
Number of Elements per Chip
1
AED 38.32
AED 7.665 Each (In a Pack of 5) (ex VAT)
AED 40.24
AED 8.048 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 38.32
AED 7.665 Each (In a Pack of 5) (ex VAT)
AED 40.24
AED 8.048 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.665 | AED 38.32 |
50 - 95 | AED 6.142 | AED 30.71 |
100 - 245 | AED 4.935 | AED 24.68 |
250 - 995 | AED 4.83 | AED 24.15 |
1000+ | AED 4.515 | AED 22.58 |
Technical Document
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
300V
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
2
Number of Elements per Chip
1