SMD Trimmer Potentiometer 0.15W Top Adjust Bourns

RS Stock No.: 246-3327Brand: BournsManufacturers Part No.: TC33X-2-203E
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9.98

AED 0.998 Each (Supplied as a Tape) (ex VAT)

AED 10.48

AED 1.048 Each (Supplied as a Tape) (inc. VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Bourns
Select packaging type

AED 9.98

AED 0.998 Each (Supplied as a Tape) (ex VAT)

AED 10.48

AED 1.048 Each (Supplied as a Tape) (inc. VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Bourns
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 0.998AED 9.98
100 - 190AED 0.892AED 8.92
200 - 490AED 0.788AED 7.88
500 - 990AED 0.63AED 6.30
1000+AED 0.578AED 5.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more