Bourns, ZV Varistor 160pF 1A, Clamping 77V, Varistor 47V, 0603 (1608M)

RS Stock No.: 211-1143Brand: BournsManufacturers Part No.: ZV30K0603300NIR1
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

1A

Material

Metal

Series

ZV

Capacitance

160pF

Package/Case

0603 (1608M)

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 735.00

AED 0.21 Each (On a Reel of 3500) (ex VAT)

AED 771.75

AED 0.22 Each (On a Reel of 3500) (inc. VAT)

Bourns, ZV Varistor 160pF 1A, Clamping 77V, Varistor 47V, 0603 (1608M)

AED 735.00

AED 0.21 Each (On a Reel of 3500) (ex VAT)

AED 771.75

AED 0.22 Each (On a Reel of 3500) (inc. VAT)

Bourns, ZV Varistor 160pF 1A, Clamping 77V, Varistor 47V, 0603 (1608M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3500 - 7000AED 0.21AED 735.00
10500+AED 0.21AED 735.00

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

47V

Maximum AC Voltage Rating

30V

Maximum DC Voltage Rating

38V

Clamping Voltage

77V

Clamping Current

1A

Material

Metal

Series

ZV

Capacitance

160pF

Package/Case

0603 (1608M)

Country of Origin

Slovenia