Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BQ Hephestos 2 3D Printer

RS Stock No.: 136-2760Brand: BQManufacturers Part No.: H000187
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

BQ

Technology

FDM

Build Volume

210 x 297 x 220mm

Number of Heads

1

Model

Hephestos 2

Multi Material Printing

Yes

Dimensions L x W x H

450 x 516 x 571mm

Filament Diameter

1.75mm

Connectivity

MicroSD Card, USB

Minimum Layer Height

0.05mm

Plug Type

Type C - European Plug

Weight

13.7kg

Country of Origin

Spain

You may be interested in
BQ Hephestos 3D Printer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 5,022.49

AED 5,022.49 Each (ex VAT)

AED 5,273.61

AED 5,273.61 Each (inc. VAT)

BQ Hephestos 2 3D Printer

AED 5,022.49

AED 5,022.49 Each (ex VAT)

AED 5,273.61

AED 5,273.61 Each (inc. VAT)

BQ Hephestos 2 3D Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BQ Hephestos 3D Printer
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

BQ

Technology

FDM

Build Volume

210 x 297 x 220mm

Number of Heads

1

Model

Hephestos 2

Multi Material Printing

Yes

Dimensions L x W x H

450 x 516 x 571mm

Filament Diameter

1.75mm

Connectivity

MicroSD Card, USB

Minimum Layer Height

0.05mm

Plug Type

Type C - European Plug

Weight

13.7kg

Country of Origin

Spain

You may be interested in
BQ Hephestos 3D Printer
P.O.A.Each (ex VAT)