Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP69K, Ultra-Lock Series

RS Stock No.: 224-3304Brand: Brad from MolexManufacturers Part No.: 1200845183

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Wire

IP Rating

IP69K

Series

Ultra-Lock

Series Number

120084

Country of Origin

Poland

Stock information temporarily unavailable.

AED 50.06

AED 50.06 Each (ex VAT)

AED 52.56

AED 52.56 Each (inc. VAT)

Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP69K, Ultra-Lock Series

AED 50.06

AED 50.06 Each (ex VAT)

AED 52.56

AED 52.56 Each (inc. VAT)

Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP69K, Ultra-Lock Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Wire

IP Rating

IP69K

Series

Ultra-Lock

Series Number

120084

Country of Origin

Poland