Brad from Molex, 304m Cat5e, Black, F/UTP Shielded, Unterminated PE Sheath

RS Stock No.: 451-7057Brand: Brad from MolexManufacturers Part No.: 1302108001
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PE

Core Strands

1/24

Cable Shape

Twisted Pair

Cross Sectional Area

0.2 mm²

Outer Diameter

6.1mm

American Wire Gauge

24 AWG

Number of Strands

1

Capacitance

56pF/m

Conductor Strand Type

Solid

Product details

Solid Core Trunk Cable, PE

24 awg solid conductor, 4 twisted pair cable contained in a polyethylene (PE) jacket
Water-resistant, UV stable, and resistant to abrasion and scuffing
Suitable for outdoor installation, excellent weatherproof characteristics
Allows transmission lengths of 100m

Standards

ISO/IEC11801, IEC1156

You may be interested in
Stock information temporarily unavailable.

AED 4,974.64

AED 4,974.64 1 Reel of 304 Metres (ex VAT)

AED 5,223.37

AED 5,223.37 1 Reel of 304 Metres (inc. VAT)

Brad from Molex, 304m Cat5e, Black, F/UTP Shielded, Unterminated PE Sheath

AED 4,974.64

AED 4,974.64 1 Reel of 304 Metres (ex VAT)

AED 5,223.37

AED 5,223.37 1 Reel of 304 Metres (inc. VAT)

Brad from Molex, 304m Cat5e, Black, F/UTP Shielded, Unterminated PE Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PE

Core Strands

1/24

Cable Shape

Twisted Pair

Cross Sectional Area

0.2 mm²

Outer Diameter

6.1mm

American Wire Gauge

24 AWG

Number of Strands

1

Capacitance

56pF/m

Conductor Strand Type

Solid

Product details

Solid Core Trunk Cable, PE

24 awg solid conductor, 4 twisted pair cable contained in a polyethylene (PE) jacket
Water-resistant, UV stable, and resistant to abrasion and scuffing
Suitable for outdoor installation, excellent weatherproof characteristics
Allows transmission lengths of 100m

Standards

ISO/IEC11801, IEC1156

You may be interested in