Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brad from Molex Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series

RS Stock No.: 752-7518Brand: Brad from MolexManufacturers Part No.: WR8U40000
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP69K

Current Rating

2.0A

Series

Ultra-Lock

Body Orientation

Straight

Voltage Rating

30.0 V , 36.0 V

Contact Plating

Nickel

Series Number

120084

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Product details

Brad® Ultra-Lock® M12 Female Panel Mount Receptacles

Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.

IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads

Standards

cCSAus Certified LR6837 (4-5 pole version)

BRAD - M12

Stock information temporarily unavailable.

AED 112.04

AED 112.04 Each (ex VAT)

AED 117.64

AED 117.64 Each (inc. VAT)

Brad from Molex Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series

AED 112.04

AED 112.04 Each (ex VAT)

AED 117.64

AED 117.64 Each (inc. VAT)

Brad from Molex Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 112.04
5 - 24AED 106.21
25 - 49AED 100.75
50+AED 95.24

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP69K

Current Rating

2.0A

Series

Ultra-Lock

Body Orientation

Straight

Voltage Rating

30.0 V , 36.0 V

Contact Plating

Nickel

Series Number

120084

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Product details

Brad® Ultra-Lock® M12 Female Panel Mount Receptacles

Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.

IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads

Standards

cCSAus Certified LR6837 (4-5 pole version)

BRAD - M12