Technical Document
Specifications
Brand
BradGender
Female
Number of Ports
1
Mounting Type
Cable Mount
Orientation
Straight
Length
29mm
Depth
29mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
United Kingdom
You may be interested in
Brad from Molex 13005 Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -WayBrand: Brad from Molex
AED 73.21Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Brad Female RJ45 Connector, Cable Mount
1
P.O.A.
Brad Female RJ45 Connector, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Brad from Molex 13005 Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -WayBrand: Brad from Molex
AED 73.21Each (ex VAT)
Technical Document
Specifications
Brand
BradGender
Female
Number of Ports
1
Mounting Type
Cable Mount
Orientation
Straight
Length
29mm
Depth
29mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
United Kingdom
You may be interested in
Brad from Molex 13005 Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -WayBrand: Brad from Molex
AED 73.21Each (ex VAT)