Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-595 White on White on Black Label Printer Tape, 6.4 m Length, 19.05 mm Width

RS Stock No.: 277-3429Brand: BradyManufacturers Part No.: 139743Distrelec Article No.: 30016951
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL

Background Colour

White on Black

Series

B-595

Print Colour

White

Tape Length

6.4 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 176.44

AED 176.44 Each (ex VAT)

AED 185.26

AED 185.26 Each (inc. VAT)

Brady B-595 White on White on Black Label Printer Tape, 6.4 m Length, 19.05 mm Width

AED 176.44

AED 176.44 Each (ex VAT)

AED 185.26

AED 185.26 Each (inc. VAT)

Brady B-595 White on White on Black Label Printer Tape, 6.4 m Length, 19.05 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL

Background Colour

White on Black

Series

B-595

Print Colour

White

Tape Length

6.4 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

Country of Origin

Mexico