Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-2569 on White Label Printer Tape, 30.48 m Length, 28.58 mm Width

RS Stock No.: 277-3451Brand: BradyManufacturers Part No.: 150021Distrelec Article No.: 30322777
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

28.58 mm

Works With Printer Models

J2000

Background Colour

White

Series

B-2569

Tape Length

30.48 m

Material

Inkjet Receptive Polyester

Country of Origin

United States

Stock information temporarily unavailable.

AED 871.92

AED 871.92 Each (ex VAT)

AED 915.52

AED 915.52 Each (inc. VAT)

Brady B-2569 on White Label Printer Tape, 30.48 m Length, 28.58 mm Width

AED 871.92

AED 871.92 Each (ex VAT)

AED 915.52

AED 915.52 Each (inc. VAT)

Brady B-2569 on White Label Printer Tape, 30.48 m Length, 28.58 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

28.58 mm

Works With Printer Models

J2000

Background Colour

White

Series

B-2569

Tape Length

30.48 m

Material

Inkjet Receptive Polyester

Country of Origin

United States