Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-461 Black on White Label Printer Labels, 300 in Length, 1 in Width, 300in Label Length, 1in Label Width

RS Stock No.: 428-053Brand: BradyManufacturers Part No.: 170876
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

1 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-461

Print Colour

Black

Tape Length

300 in

Label Width

1in

Label Length

300in

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 289.64

AED 289.64 Each (ex VAT)

AED 304.12

AED 304.12 Each (inc. VAT)

Brady B-461 Black on White Label Printer Labels, 300 in Length, 1 in Width, 300in Label Length, 1in Label Width

AED 289.64

AED 289.64 Each (ex VAT)

AED 304.12

AED 304.12 Each (inc. VAT)

Brady B-461 Black on White Label Printer Labels, 300 in Length, 1 in Width, 300in Label Length, 1in Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

1 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-461

Print Colour

Black

Tape Length

300 in

Label Width

1in

Label Length

300in

Country of Origin

Mexico