Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-461 Black on White Label Printer Labels, 0.5 in Length, 1.125 in Width, 0.5in Label Length, 1.125in Label Width

RS Stock No.: 428-062Brand: BradyManufacturers Part No.: 170880
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

1.125 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-461

Print Colour

Black

Tape Length

0.5 in

Label Width

1.125in

Label Length

0.5in

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 382.95

AED 382.95 1 Box of 1 (ex VAT)

AED 402.10

AED 402.10 1 Box of 1 (inc. VAT)

Brady B-461 Black on White Label Printer Labels, 0.5 in Length, 1.125 in Width, 0.5in Label Length, 1.125in Label Width

AED 382.95

AED 382.95 1 Box of 1 (ex VAT)

AED 402.10

AED 402.10 1 Box of 1 (inc. VAT)

Brady B-461 Black on White Label Printer Labels, 0.5 in Length, 1.125 in Width, 0.5in Label Length, 1.125in Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

1.125 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-461

Print Colour

Black

Tape Length

0.5 in

Label Width

1.125in

Label Length

0.5in

Country of Origin

Mexico