Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-581 Black on White Black Print Label Roll, 25.4mm Height, 1Per Pack Qty

RS Stock No.: 182-035Brand: BradyManufacturers Part No.: 177008
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

25.4mm

Výška štítku

25.4mm

Délka role

7.62m

Label Quantity

1Per Pack

Background Colour

Black on White

Print Colour

Black

Series

B-581

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 280.09

AED 280.09 Each (ex VAT)

AED 294.09

AED 294.09 Each (inc. VAT)

Brady B-581 Black on White Black Print Label Roll, 25.4mm Height, 1Per Pack Qty

AED 280.09

AED 280.09 Each (ex VAT)

AED 294.09

AED 294.09 Each (inc. VAT)

Brady B-581 Black on White Black Print Label Roll, 25.4mm Height, 1Per Pack Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

25.4mm

Výška štítku

25.4mm

Délka role

7.62m

Label Quantity

1Per Pack

Background Colour

Black on White

Print Colour

Black

Series

B-581

Country of Origin

Mexico