Brady B-581 Black on White Black Print Label Roll, 38.1mm Width, 1 パックあたり 1枚 Qty

RS Stock No.: 182-043Brand: BradyManufacturers Part No.: 177009
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

38.1mm

Délka role

7.62m

Label Quantity

1Per Pack

Label Quantity

1 パックあたり 1枚

Background Colour

Black on White

Print Colour

Black

Series

B-581

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 322.98

AED 322.98 Each (ex VAT)

AED 339.13

AED 339.13 Each (inc. VAT)

Brady B-581 Black on White Black Print Label Roll, 38.1mm Width, 1 パックあたり 1枚 Qty

AED 322.98

AED 322.98 Each (ex VAT)

AED 339.13

AED 339.13 Each (inc. VAT)

Brady B-581 Black on White Black Print Label Roll, 38.1mm Width, 1 パックあたり 1枚 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

38.1mm

Délka role

7.62m

Label Quantity

1Per Pack

Label Quantity

1 パックあたり 1枚

Background Colour

Black on White

Print Colour

Black

Series

B-581

Country of Origin

Mexico