Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady 1770 White Black Print Label Roll, 25.4mm Width, 76.2mm Height, 100Per Roll Qty

RS Stock No.: 207-635Brand: BradyManufacturers Part No.: 177011
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

76.2mm

Výška štítku

76.2mm

Label Width

25.4mm

Label Quantity

100Per Roll

Background Colour

White

Print Colour

Black

Series

1770

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 361.94

AED 361.94 1 Box of 100 (ex VAT)

AED 380.04

AED 380.04 1 Box of 100 (inc. VAT)

Brady 1770 White Black Print Label Roll, 25.4mm Width, 76.2mm Height, 100Per Roll Qty

AED 361.94

AED 361.94 1 Box of 100 (ex VAT)

AED 380.04

AED 380.04 1 Box of 100 (inc. VAT)

Brady 1770 White Black Print Label Roll, 25.4mm Width, 76.2mm Height, 100Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

76.2mm

Výška štítku

76.2mm

Label Width

25.4mm

Label Quantity

100Per Roll

Background Colour

White

Print Colour

Black

Series

1770

Country of Origin

Mexico