Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
25.4mm
Délka role
7.62m
Label Quantity
1Per Pack
Background Colour
White
Background Colour
Black on White
Print Colour
Black
Series
1770
Series
B-7425
Country of Origin
Mexico
AED 238.90
AED 238.90 Each (ex VAT)
AED 250.84
AED 250.84 Each (inc. VAT)
1
AED 238.90
AED 238.90 Each (ex VAT)
AED 250.84
AED 250.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Label Width
25.4mm
Délka role
7.62m
Label Quantity
1Per Pack
Background Colour
White
Background Colour
Black on White
Print Colour
Black
Series
1770
Series
B-7425
Country of Origin
Mexico