Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady 236785 Black Label Printer Ribbon, 65mm Width

RS Stock No.: 277-3472Brand: BradyManufacturers Part No.: 236785Distrelec Article No.: 30150337
brand-logo
View all in Label Printer Ribbons

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

THT 76 mm Core Printers

Print Colour

Black

Ribbon Length

90m

Ribbon Width

65mm

Series

R7950

Country of Origin

Japan

Stock information temporarily unavailable.

AED 621.39

AED 621.39 1 Box of 6 (ex VAT)

AED 652.46

AED 652.46 1 Box of 6 (inc. VAT)

Brady 236785 Black Label Printer Ribbon, 65mm Width

AED 621.39

AED 621.39 1 Box of 6 (ex VAT)

AED 652.46

AED 652.46 1 Box of 6 (inc. VAT)

Brady 236785 Black Label Printer Ribbon, 65mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

THT 76 mm Core Printers

Print Colour

Black

Ribbon Length

90m

Ribbon Width

65mm

Series

R7950

Country of Origin

Japan