Brady M511 Handheld Label Printer, 38.10mm Max Label Width, Euro Plug, UK Plug, US Plug

RS Stock No.: 170-381Brand: BradyManufacturers Part No.: 321672
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M511

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling

Maximum Label Width

38.10mm

Handheld

Yes

Plug Type

Euro Plug, UK Plug, US Plug

Resolution

300dpi

Dimensions

152.40 x 91.44 x 162.56mm

Depth

162.56mm

Width

152.40mm

Height

91.44mm

Weight

1.2kg

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 3,154.15

AED 3,154.15 Each (ex VAT)

AED 3,311.86

AED 3,311.86 Each (inc. VAT)

Brady M511 Handheld Label Printer, 38.10mm Max Label Width, Euro Plug, UK Plug, US Plug

AED 3,154.15

AED 3,154.15 Each (ex VAT)

AED 3,311.86

AED 3,311.86 Each (inc. VAT)

Brady M511 Handheld Label Printer, 38.10mm Max Label Width, Euro Plug, UK Plug, US Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

M511

Application

Asset tracking, Circuit board labelling, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Laboratory labelling, Safety identification, Wire and cable labelling

Maximum Label Width

38.10mm

Handheld

Yes

Plug Type

Euro Plug, UK Plug, US Plug

Resolution

300dpi

Dimensions

152.40 x 91.44 x 162.56mm

Depth

162.56mm

Width

152.40mm

Height

91.44mm

Weight

1.2kg

Country of Origin

Malaysia