Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady Canvas, 1 Pocket Tool Pouch

RS Stock No.: 277-3591Brand: BradyManufacturers Part No.: 873871Distrelec Article No.: 30200741
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Brady

Type

Underground Mining Lockout Pouch

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

1

Material

Canvas

Country of Origin

China

Stock information temporarily unavailable.

AED 93.99

AED 93.99 Each (ex VAT)

AED 98.69

AED 98.69 Each (inc. VAT)

Brady Canvas, 1 Pocket Tool Pouch

AED 93.99

AED 93.99 Each (ex VAT)

AED 98.69

AED 98.69 Each (inc. VAT)

Brady Canvas, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Underground Mining Lockout Pouch

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

1

Material

Canvas

Country of Origin

China