Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Brady B30-R10000 Black Label Printer Ribbon, 110mm Width

RS Stock No.: 175-7588Brand: BradyManufacturers Part No.: B30-R10000Distrelec Article No.: 30016272
brand-logo
View all in Label Printer Ribbons

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Print Colour

Black

Ribbon Length

60m

Ribbon Width

110mm

Series

R10000

Distrelec Product Id

30016272

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 820.14

AED 820.14 Each (ex VAT)

AED 861.15

AED 861.15 Each (inc. VAT)

Brady B30-R10000 Black Label Printer Ribbon, 110mm Width

AED 820.14

AED 820.14 Each (ex VAT)

AED 861.15

AED 861.15 Each (inc. VAT)

Brady B30-R10000 Black Label Printer Ribbon, 110mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Print Colour

Black

Ribbon Length

60m

Ribbon Width

110mm

Series

R10000

Distrelec Product Id

30016272

Country of Origin

Mexico