Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady B-7569 Vinyl Red Label Roll, 57mm Width, 1 Roll Qty

RS Stock No.: 177-9087Brand: BradyManufacturers Part No.: B30C-2250-7569-RD
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

57mm

Délka role

30m

Label Quantity

1 Roll

Background Colour

Red

Laminated

No

Series

B-7569 Vinyl

Material

Vinyl

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 687.11

AED 687.11 Each (ex VAT)

AED 721.47

AED 721.47 Each (inc. VAT)

Brady B-7569 Vinyl Red Label Roll, 57mm Width, 1 Roll Qty

AED 687.11

AED 687.11 Each (ex VAT)

AED 721.47

AED 721.47 Each (inc. VAT)

Brady B-7569 Vinyl Red Label Roll, 57mm Width, 1 Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

57mm

Délka role

30m

Label Quantity

1 Roll

Background Colour

Red

Laminated

No

Series

B-7569 Vinyl

Material

Vinyl

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Country of Origin

Mexico