Brady B-424 White Label Roll, 76.20mm Width, 50.8mm Height, 500Per Roll Qty

RS Stock No.: 175-7551Brand: BradyManufacturers Part No.: B33-19-424Distrelec Article No.: 30410139
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

50.8mm

Výška štítku

50.8mm

Label Width

76.20mm

Label Quantity

500Per Roll

Background Colour

White

Laminated

No

Series

B-424

Material

Paper

Works With Printer Models

BBP33, i3300, i5300

Label Dimensions

50.8 x 76.2mm

Distrelec Product Id

30410139

Stock information temporarily unavailable.

AED 217.46

AED 217.46 1 Box of 500 (ex VAT)

AED 228.33

AED 228.33 1 Box of 500 (inc. VAT)

Brady B-424 White Label Roll, 76.20mm Width, 50.8mm Height, 500Per Roll Qty

AED 217.46

AED 217.46 1 Box of 500 (ex VAT)

AED 228.33

AED 228.33 1 Box of 500 (inc. VAT)

Brady B-424 White Label Roll, 76.20mm Width, 50.8mm Height, 500Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Height

50.8mm

Výška štítku

50.8mm

Label Width

76.20mm

Label Quantity

500Per Roll

Background Colour

White

Laminated

No

Series

B-424

Material

Paper

Works With Printer Models

BBP33, i3300, i5300

Label Dimensions

50.8 x 76.2mm

Distrelec Product Id

30410139