Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady Red 8-Lock Nylon Ball Valve Lockout, 7.14mm Shackle, 25.4mm Attachment

RS Stock No.: 237-0528Brand: BradyManufacturers Part No.: BALL VALVE LO - SMALL 9/32" NYLONDistrelec Article No.: 14815130
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Ball Valve Lockout

Colour

Red

Number of Locks

8

Material

Nylon

Attachment Point Minimum Size

6.35mm

Attachment Point Maximum Size

25.4mm

Lock Shackle Maximum Diameter

7.14mm

Risk Type

Mechanical Risk

Country of Origin

China

Stock information temporarily unavailable.

AED 112.46

AED 112.46 Each (ex VAT)

AED 118.08

AED 118.08 Each (inc. VAT)

Brady Red 8-Lock Nylon Ball Valve Lockout, 7.14mm Shackle, 25.4mm Attachment

AED 112.46

AED 112.46 Each (ex VAT)

AED 118.08

AED 118.08 Each (inc. VAT)

Brady Red 8-Lock Nylon Ball Valve Lockout, 7.14mm Shackle, 25.4mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Ball Valve Lockout

Colour

Red

Number of Locks

8

Material

Nylon

Attachment Point Minimum Size

6.35mm

Attachment Point Maximum Size

25.4mm

Lock Shackle Maximum Diameter

7.14mm

Risk Type

Mechanical Risk

Country of Origin

China