Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady BBP12 Label Printer, 116.84mm Max Label Width, Type E Plug

RS Stock No.: 218-6183Brand: BradyManufacturers Part No.: BBP12-EU-U-PWIDDistrelec Article No.: 30220446
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BBP12

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, General identification

Maximum Label Width

116.84mm

Handheld

No

Keyboard

No

Plug Type

Type E - French

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Connection Port

Ethernet, Serial, USB

Dimensions

202.95 x 190.50 x 259.33mm

Depth

259.33mm

Width

202.95mm

Height

190.50mm

Weight

2.3kg

Country of Origin

China

Stock information temporarily unavailable.

AED 4,233.23

AED 4,233.23 Each (ex VAT)

AED 4,444.89

AED 4,444.89 Each (inc. VAT)

Brady BBP12 Label Printer, 116.84mm Max Label Width, Type E Plug

AED 4,233.23

AED 4,233.23 Each (ex VAT)

AED 4,444.89

AED 4,444.89 Each (inc. VAT)

Brady BBP12 Label Printer, 116.84mm Max Label Width, Type E Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

BBP12

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, General identification

Maximum Label Width

116.84mm

Handheld

No

Keyboard

No

Plug Type

Type E - French

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Connection Port

Ethernet, Serial, USB

Dimensions

202.95 x 190.50 x 259.33mm

Depth

259.33mm

Width

202.95mm

Height

190.50mm

Weight

2.3kg

Country of Origin

China