Technical Document
Specifications
Brand
BradyModel
BBP33
Application
Office
Maximum Label Width
107.95mm
Handheld
No
Plug Type
Type E - French
Resolution
300dpi
Dimensions
230.60 x 241.30 x 304.80mm
Depth
304.80mm
Width
230.60mm
Height
241.30mm
Weight
5.3kg
Country of Origin
Malaysia
AED 8,026.79
AED 8,026.79 Each (ex VAT)
AED 8,428.13
AED 8,428.13 Each (inc. VAT)
1
AED 8,026.79
AED 8,026.79 Each (ex VAT)
AED 8,428.13
AED 8,428.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
BBP33
Application
Office
Maximum Label Width
107.95mm
Handheld
No
Plug Type
Type E - French
Resolution
300dpi
Dimensions
230.60 x 241.30 x 304.80mm
Depth
304.80mm
Width
230.60mm
Height
241.30mm
Weight
5.3kg
Country of Origin
Malaysia