Technical Document
Specifications
Brand
BradyTape Width
10.00 mm
Works With Printer Models
M610, M710, M611, BMP61, BMP71
Background Colour
White
Series
B-7643
Print Colour
Black
Label Width
10mm
Label Length
75.00mm
Label Quantity
250Per Pack
Material
Thermoplastic Polyether Polyurethane
Standards Met
Halogen free per IEC 61249-2-21 (2003-11), Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G
Country of Origin
Belgium
AED 2,062.46
AED 2,062.46 1 Box of 250 (ex VAT)
AED 2,165.58
AED 2,165.58 1 Box of 250 (inc. VAT)
1
AED 2,062.46
AED 2,062.46 1 Box of 250 (ex VAT)
AED 2,165.58
AED 2,165.58 1 Box of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
10.00 mm
Works With Printer Models
M610, M710, M611, BMP61, BMP71
Background Colour
White
Series
B-7643
Print Colour
Black
Label Width
10mm
Label Length
75.00mm
Label Quantity
250Per Pack
Material
Thermoplastic Polyether Polyurethane
Standards Met
Halogen free per IEC 61249-2-21 (2003-11), Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G
Country of Origin
Belgium